- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 962882-1
962882-1
TE Connectivity / AMP Brand
TAB AS 2.8x0.8 CONTACT CS SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
TAB AS 2.8x0.8 CONTACT CS SRC Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Tab
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.00 - 1.60 mm
Search Keywords: 9628821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962882-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
Wire Size:.2 – .5 mm²
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,382
Can Ship immediately
Minimum Order Quantity:
4500
Order Increment:
4500
Price (USD)
Qty
Unit Price
4,500
$0.6069
13,500
$0.5936
18,000
$0.5681
31,500 +
$0.5039
Click for Quote
Log in
to unlock special pricing