- Home ›
- All Products›
- 962882-2
962882-2
TE Connectivity / AMP Brand
TAB AS 2.8x0.8 CONTACT CF SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB AS 2.8x0.8 CONTACT CF SRC Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Tab
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.00 - 1.60 mm
Search Keywords: 9628822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962882-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4500 -
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Locking Lance
-
Typical Current Rating:12 A
-
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Packaging Quantity:4500
-
Sealable:No
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13500
45 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
13,500
$1.547
27,000
$0.790
40,500
$0.538
54,000 +
$0.527
Click for Quote
Log in
to unlock special pricing