- Home ›
- All Products›
- 927836-1
927836-1
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9278361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927836-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Sealable:Yes
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Typical Current Rating:40 A
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:1500
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Transmits:25 – 40 A (Power)
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Width:.228 in, .248 in, 5.8 mm, 6.3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Contact Size:6.3mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,500
$0.4102
3,000
$0.3927
6,000
$0.3753
7,500
$0.3697
10,500
$0.3444
15,000
$0.3359
25,500
$0.2915
51,000 +
$0.2809
Click for Quote
Log in
to unlock special pricing