- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 929922-1
929922-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Search Keywords: 9299221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929922-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,100
Can Ship immediately
Minimum Order Quantity:
420
Price (USD)
Qty
Unit Price
420
$0.332
2,096
$0.318
8,382
$0.305
20,954
$0.292
62,862 +
$0.280
Click for Quote
Log in
to unlock special pricing