- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925595-3
925595-3
TE Connectivity / AMP Brand
MIN FEDERKONTAKT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
MIN FEDERKONTAKT
Product Highlights:
- Contact
- Contact Type = Junior Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.39 - 3.71 mm
Search Keywords: 9255953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925595-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3750 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,664
Ships today, if you order in
Minimum Order Quantity:
90
Price (USD)
Qty
Unit Price
90
$1.2000
250
$0.7240
500
$0.2241
1,000 +
$0.1903
Click for Quote
Log in
to unlock special pricing