- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925595-1
925595-1
TE Connectivity / AMP Brand
Socket Contact - Junior Timer Series - 13 to 17 AWG - Copper Contact with Tin Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Junior Timer Series - 13 to 17 AWG - Copper Contact with Tin Finish - Crimp Termination.
Search Keywords: 9255951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925595-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3750 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:20 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14,998
Can Ship immediately
Minimum Order Quantity:
3750
Order Increment:
3750
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
3,750
$0.0855
7,500
$0.0849
11,250
$0.0843
26,250
$0.0791
52,500
$0.0694
101,250
$0.0692
150,000
$0.0691
251,250 +
$0.0689
Click for Quote
Log in
to unlock special pricing