- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925595-2
925595-2
TE Connectivity / AMP Brand
MINI-SPRING RECPT.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
MINI-SPRING RECPT.
Product Highlights:
- Contact
- Contact Type = Junior Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.39 - 3.71 mm
Search Keywords: 9255952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925595-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Bronze Powder
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.