- 首页 ›
- All Products›
- 9-1879687-8
9-1879687-8
TE Connectivity / AMP Brand
H4 102R 0.1% 100PPM
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
H4 102R 0.1% 100PPM
Search Keywords: 918796878
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:9-1879687-8
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
250 -
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Bandoliered
-
Element Type:Thin Film
-
Power Rating:.5 W
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Resistance Value:102 Ω
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
250
多个:
250
12 Weeks
可以发货
8/24/26
PRICE (USD)
数量
Unit Price
250
$0.783
500
$0.748
1,000
$0.716
2,500
$0.687
5,000
$0.662
7,500
$0.644
10,000
$0.609
15,000 +
$0.601
Click for Quote
Log in
解锁特价