- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 830395-1
830395-1
TE Connectivity / AMP Brand
LGH 1/2 RECEPT (PLTD)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
LGH 1/2 RECEPT (PLTD)
Product Highlights:
- Receptacle
- 10 kVDC Operating Voltage
- Barrel Depth = 13.50 mm
- Not For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 8303951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:830395-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:10000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
MOQ for out of Stock Qty:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$183.16
5
$179.59
10
$152.09
20
$151.71
30
$151.33
40 +
$148.11
Click for Quote
Log in
to unlock special pricing