- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-830395-1
5-830395-1
TE Connectivity / AMP Brand
LGH 1/2 RECEPT (PLTD)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LGH 1/2 RECEPT (PLTD)
Product Highlights:
- Receptacle
- 10 kVDC Operating Voltage
- Barrel Depth = 13.50 mm
- Not For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 58303951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-830395-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:10000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
78
Order Increment:
6
16 Weeks
can ship
9/15/26