- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 8-215079-0
8-215079-0
TE Connectivity / AMP Brand
MICRO-MATCH FOB.10P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MICRO-MATCH FOB.10P
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 10
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 82150790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-215079-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:FFC Connector
-
Number of Contacts:10
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:230 V
-
Maximum Current Rating:1.5/Contact A
-
Dimension:14.7 x 5.1 x 4.1 mm
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,443
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
45 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
250
$1.074
500
$0.976
1,000
$0.898
2,500
$0.842
5,000
$0.797
7,500
$0.795
10,000
$0.793
15,000 +
$0.791
Click for Quote
Log in
to unlock special pricing