- 首页 ›
- All Products›
- 8-1415899-7
8-1415899-7
TE Connectivity / AMP Brand
RZ0H-1A4-D005
产品说明书 附件 Notify Me
符合 RoHS 规定
Carton 包装
描述
+
RZ0H-1A4-D005
Search Keywords: 814158997
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:8-1415899-7
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
供应商标准包装:
20 -
Contact Number of Poles:1
-
Contact Limiting Continuous Current:16 A
-
Relay Mounting Type:Printed Circuit Board
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Coil Resistance:60 Ω
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Contact Limiting Short-Time Current:16 A
-
Width Class (Mechanical):12 – 16 mm
-
Contact Limiting Making Current:30 A
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Insulation Clearance Class:9 – 10 mm
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Current Rating (Max):16 A
-
Coil Voltage Rating:5 VDC
-
Coil Power Rating Class:400 – 500 mW
-
Contact Limiting Breaking Current:16 A
-
Length Class (Mechanical):25 – 30 mm
-
Contact Material:AgNi90/10
-
Contact Voltage Rating:250 VAC
-
Contact Arrangement:1 Form A (NO)
-
Power Relay Type:Standard
-
Coil Magnetic System:Monostable, DC
-
Environmental Category of Protection:RTII
-
Contact Switching Voltage (Max):400 VAC
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Height Class (Mechanical):15 – 16 mm
-
Insulation Creepage Class:8 mm
-
Coil Power Rating DC:420 mW
-
Product Width:.5 in, 12.7 mm
-
Product Height:.618 in, 15.7 mm
-
Product Length:1.142 in, 29 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Contact Current Class:10 – 20 A, 16 A
-
Product Weight:10 g, .353 oz
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Packaging Method:Carton , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
476
Ships today, if you order in
库存数量的起订量:
40
缺货数量的起订量:
40
多个:
20
2 Weeks
可以发货
6/25/26
PRICE (USD)
数量
Unit Price
40
$5.31
250
$5.29
500
$5.28
750
$5.27
1,500
$2.79
2,250
$1.97
3,000 +
$1.93
Click for Quote
Log in
解锁特价