- 首页 ›
- All Products›
- 801034-SF
801034-SF
TE Connectivity / AMP Brand
3 Phase High Current Filter 690VAC, 250A
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
3 Phase High Current Filter 690VAC, 250A
Search Keywords: 801034SF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:801034-SF
-
Alias/AKA:FN3359HV-250-28
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
可立即发货
11 Weeks
可以发货
8/19/26