- 首页 ›
- All Products›
- 800472-SF
800472-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 400Hz 55A 250VAC Terminal Block Flange Mount
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
Power Line Filter EMC/RFI 0Hz to 400Hz 55A 250VAC Terminal Block Flange Mount
Search Keywords: 800472SF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:800472-SF
-
Alias/AKA:FN350-55-33
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
6
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
25
Ships today, if you order in
15 Weeks
可以发货
8/27/26
PRICE (USD)
数量
Unit Price
1
$251.22
6
$248.77
12
$208.84
24
$207.41
54
$205.47
102 +
$204.96
Click for Quote
Log in
解锁特价