- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- 800080-SF
800080-SF
TE Connectivity / AMP Brand
Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.18Ohm Sec. DCR 40pF 5Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.18Ohm Sec. DCR 40pF 5Term. PC Pin Thru-Hole
Search Keywords: 800080SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800080-SF
-
Alias/AKA:IT370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$34.20
10
$28.64
25
$27.84
50
$26.99
100
$25.37
150
$25.31
200 +
$25.23
Click for Quote
Log in
to unlock special pricing