- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794141-3
794141-3
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
产品说明书 附件
不符合 RoHS 规定
Discontinued & Replaced
BAG 包装
Certificate of Compliance Guarantee
描述
+
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- AMP-DUAC
- Socket
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Gold (30) Contact Mating Area Plating
Search Keywords: 7941413
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:794141-3
-
计量单位:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
产品指南
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.