Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770522-2

SL156 RECEPT AUNI/PHBZ L/P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SL156 RECEPT AUNI/PHBZ L/P
Product Highlights:
  • SL-156 Contacts
  • Wire Termination Type = Crimp
  • Gold (30) Contact Mating Area Plating Material
  • Wire Size = 0.9-0.2² [18-24] mm² [AWG]
  • Used For SL-156 Housings
Search Keywords: 7705222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770522-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770522-2 RoHS compliant?
Yes, 770522-2 is RoHS compliant.
What is the lead time for 770522-2?
The standard lead time for 770522-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,810
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
6000
14 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5645
1,000
$0.4227
2,500
$0.4185
6,000
$0.4127
12,000
$0.4068
18,000
$0.4058
24,000 +
$0.4048
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!