- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770361-1
770361-1
TE Connectivity / AMP Brand
06P .093 COMM P&S PLUG .250CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
06P .093 COMM P&S PLUG .250CL
Product Highlights:
- Housing
- Plug
- 6.35 mm Centerline
- Number of Circuits = 6
- Matrix Contact Layout
Search Keywords: 7703611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770361-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,824
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
400
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.6829
100
$0.6289
250
$0.5881
400
$0.5731
800
$0.5365
1,200
$0.5151
1,600 +
$0.4920
Click for Quote
Log in
to unlock special pricing