- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770372-1
770372-1
TE Connectivity / AMP Brand
06P .093 COMM P&S RECPT .250CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
06P .093 COMM P&S RECPT .250CL
Product Highlights:
- Housing
- Receptacle
- 6.35 mm Centerline
- Number of Circuits = 6
- Matrix Contact Layout
Search Keywords: 7703721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770372-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Buy all 13 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
2,265
can ship
Stock lot only:
13
Minimum Order Quantity:
25
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.1572
25
$1.0520
250
$0.6830
500
$0.6720
1,000
$0.6610
2,500
$0.6580
5,000
$0.6550
7,500
$0.6520
10,000 +
$0.6480
Click for Quote
Log in
to unlock special pricing