- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770373-1
770373-1
TE Connectivity / AMP Brand
06P .093 COMM P&S PLUG .250CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
06P .093 COMM P&S PLUG .250CL
Product Highlights:
- Connector
- Housing Gender = Plug
- Accepts Contact Gender = Pin or Socket
- Row-to-Row Spacing = 6.35 mm
- Matrix Contact Layout
Search Keywords: 7703731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770373-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
150
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
150
$0.5200
500
$0.4225
1,000
$0.4036
2,500
$0.3863
5,000
$0.3705
7,500
$0.3695
10,000
$0.3606
15,000 +
$0.3597
Click for Quote
Log in
to unlock special pricing