Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770018-1

3 Position Rectangular Housing Connector Plug White 0.250" (6.35mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3 Position Rectangular Housing Connector Plug White 0.250" (6.35mm)
Product Highlights:
  • Housing
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 3
Search Keywords: 7700181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770018-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 31/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770018-1 RoHS compliant?
Yes, 770018-1 is RoHS compliant.
What is the lead time for 770018-1?
The standard lead time for 770018-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,050   can ship 1/8/27
5,000   can ship 1/13/27
Minimum Order Quantity:
25
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.2100
250
$1.0400
500
$1.0047
1,000
$0.9272
2,500
$0.8854
5,000
$0.8517
7,500
$0.8497
10,000 +
$0.8476
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!