- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747548-8
747548-8
TE Connectivity / AMP Brand
KIT,RCPT,25P,HDE,SHLD HDWRE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KIT,RCPT,25P,HDE,SHLD HDWRE
Product Highlights:
- Connector Kit
- Product Series = HDE-20 (IDC)
- Number of Positions = 25
- Shielded
- Receptacle
Search Keywords: 7475488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747548-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$15.84
50
$11.88
75
$11.09
100 +
$10.86
Click for Quote
Log in
to unlock special pricing
Accessories