- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747516-9
TE Connectivity / AMP Brand
747516-9
KIT,RCPT,9P,HDE,SHLD HDWRE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Kit
- Product Series = HDE-20 (IDC)
- Number of Positions = 9
- Shielded
- Receptacle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747516-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C