- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747516-7
TE Connectivity / AMP Brand
747516-7
09 HDE PMOLD RCPT, LEAD FREE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 747516-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | IDT |
| Shell Size: | 1 |
| Number of Contacts: | 9 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |
-
This product is discontinued, but still in stock.