- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 745288-8
745288-8
TE Connectivity / AMP Brand
Contact SKT Solder ST Cable Mount Loose Piece
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact SKT Solder ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Solder
- Gold (30) Contact Mating Area Plating
Search Keywords: 7452888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745288-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.