- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-745288-8
5-745288-8
TE Connectivity / AMP Brand
20 DF SKT CONTACT DUPLEX/LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
20 DF SKT CONTACT DUPLEX/LP
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Phosphor Bronze Contact Base Material
- Wire Termination Type = Solder
Search Keywords: 57452888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-745288-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,054
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.5963
250
$0.5335
500
$0.5322
1,000
$0.5213
3,000
$0.4999
5,000
$0.4987
8,000
$0.4936
15,000 +
$0.4905
Click for Quote
Log in
to unlock special pricing