- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 737426-2
737426-2
TE Connectivity / AMP Brand
Backshell/Cable Clamp 180° 1 Shell Size Acrylonitrile Butadiene Styrene Individual
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Backshell/Cable Clamp 180° 1 Shell Size Acrylonitrile Butadiene Styrene Individual
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Dataphone
- 180° Cable Exit Angle
- Cable Insulation Diameter = 8.00 mm
- Number of Positions = 9
Search Keywords: 7374262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:737426-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Backshell/Cable Clamp
-
Shell Size:1
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:31.5 x 55.2 x 16.8 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT