- Home ›
- All Products›
- 174469-3
174469-3
TE Connectivity / AMP Brand
CABLE CLAMP KIT 9P AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CABLE CLAMP KIT 9P AMPLIMITE
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 8.00 mm
- Number of Positions = 9
Search Keywords: 1744693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174469-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:9
-
Sealable:No
-
Compatible With Connector Shell Size:1
-
Packaging Quantity:50
-
Packaging Method:Box
-
Body Orientation:Straight
-
Cable Exit Angle:180°
-
Primary Product Plating Material:Nickel
-
Primary Product Material:ABS
-
UL Flammability Rating:UL 94V-0
-
Thread Size:4-40
-
Shielded:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$56.31
200
$29.72
300
$20.44
400 +
$20.03
Click for Quote
Log in
to unlock special pricing