- 首页 ›
- All Products›
- 7-2176416-7
7-2176416-7
TE Connectivity / AMP Brand
9W STD M/OX 5% 75K
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
描述
+
9W STD M/OX 5% 75K
Search Keywords: 721764167
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:7-2176416-7
-
Alias/AKA:ROX9J75K
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
300 -
Resistor Type:General Purpose Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Metal Oxide Film
-
Packaging Method:Box
-
Power Rating:9 W
-
Number of Terminations:2
-
Temperature Coefficient:±350 ppm/°C
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:75K Ω
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:750 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,519
Ships today, if you order in
库存数量的起订量:
300
缺货数量的起订量:
300
15 Weeks
可以发货
9/14/26
PRICE (USD)
数量
Unit Price
300
$1.454
450
$1.450
900
$0.892
1,350
$0.706
1,800 +
$0.692
Click for Quote
Log in
解锁特价