- 首页 ›
- All Products›
- 7-1617786-7
7-1617786-7
TE Connectivity / AMP Brand
FCB-405-0501L=M83536/5-001L
产品说明书 附件 Notify Me
不符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
FCB-405-0501L=M83536/5-001L
Search Keywords: 716177867
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:7-1617786-7
-
Alias/AKA:M83536/5-001L, FCB-405-0501L
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
供应商标准包装:
1 -
Coil Suppression Diode:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Plating:Tin-Lead
-
Back EMF Suppression:Without
-
Product Type:Relay
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Configuration:Solder Pins
-
Actuating System:DC
-
Auxiliary Contacts:Without
-
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-70 – 125 °C
-
Contact Base Material:Silver Cadmium Oxide
-
Vibration:30Gs, 70 – 3000Hz
-
Shock:200Gs, 6ms
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
16 Weeks
可以发货
9/21/26