- 首页 ›
- All Products›
- 7-1614886-8
7-1614886-8
TE Connectivity / AMP Brand
Thin Film Resistor - SMD 0805 - 210 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Thin Film Resistor - SMD 0805 - 210 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: 716148868
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:7-1614886-8
-
Alias/AKA:CPF0805B210RE
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.063 W
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Resistance Value:210 Ω
-
Packaging Method:Tape & Reel
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
9 Weeks
可以发货
8/3/26
PRICE (USD)
数量
Unit Price
5,000
$0.0925
10,000
$0.0912
25,000
$0.0875
50,000
$0.0796
100,000
$0.0752
150,000
$0.0750
250,000 +
$0.0611
Click for Quote
Log in
解锁特价