Image is representational - see mfr. specs

VTM2ADD=TIMING MODULE

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
VTM2ADD=TIMING MODULE
Product Highlights:
  • VTM2 Off-Delay Timing Module Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Input Voltage = 120 VDC
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Solid State
Search Keywords: 714374815
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    7-1437481-5
  • Alias/AKA:
    VTM2ADD
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    SPST-NO
  • DC Coil Voltage:
    120 V
  • AC Coil Voltage:
    120 V
  • Contact Form:
    1 Form A
  • Maximum Current Rating:
    1 A
  • Termination Style:
    Quick Connect
  • Time Range:
    3 to 60 sec
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 60
Ships today, if you order in
添加到购物车
PRICE (USD)
数量
Unit Price
1
$83.72
5
$80.49
10
$79.27
15
$78.09
25
$74.70
50 +
$68.83
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!