Available Replacements
RECOMMENDED REPLACEMENT
3-1419108-5
3-1419108-5

TE Connectivity / AMP Brand

In Stock: 13,715

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

RTD34012WG

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description +
RTD34012WG
Search Keywords: 714155347
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1415534-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Coil Power Rating Class:
    300 – 400 mW
  • Contact Arrangement:
    1 Form A (NO)
  • Contact Limiting Breaking Current:
    16 A
  • Insulation Special Features:
    Tracking Index of Relay Base PTI250
  • Contact Material:
    AgNi90/10
  • Coil Special Features:
    UL Coil Insulation Class F
  • Contact Limiting Continuous Current:
    16 A
  • Contact Limiting Making Current:
    30 A
  • Coil Voltage Rating:
    12 VDC
  • Environmental Category of Protection:
    RTIII
  • Insulation Clearance Class:
    8 mm
  • Insulation Initial Dielectric Between Open Contacts:
    1000 Vrms
  • Length Class (Mechanical):
    25 – 30 mm
  • Insulation Initial Dielectric Between Coil & Contact Class:
    4000 V
  • Insulation Creepage Class:
    8 mm
  • Insulation Initial Dielectric Between Contacts & Coil:
    5000 Vrms
  • Contact Number of Poles:
    1
  • Contact Switching Voltage (Max):
    400 VAC
  • Relay Mounting Type:
    Printed Circuit Board
  • Width Class (Mechanical):
    12 – 16 mm
  • Contact Current Rating (Max):
    16 A
  • Contact Voltage Rating:
    250 VAC
  • Environmental Ambient Temperature Class:
    70 – 85 °C
  • Coil Magnetic System:
    Monostable, DC
  • Height Class (Mechanical):
    15 – 16 mm
  • Coil Resistance:
    360 Ω
  • Power Relay Type:
    Standard
  • Contact Limiting Short-Time Current:
    16 A
  • Coil Power Rating DC:
    400 mW
  • Insulation Clearance Between Contact & Coil:
    .394 in, 10 mm
  • Product Weight:
    14 g, .494 oz
  • Product Height:
    .618 in, 15.7 mm
  • Product Width:
    .5 in, 12.7 mm
  • Environmental Ambient Temperature (Max):
    85 °C, 185 °F
  • Contact Current Class:
    10 – 20 A, 16 A
  • Product Length:
    1.142 in, 29 mm
  • Insulation Creepage Between Contact & Coil:
    .394 in, 10 mm
  • Packaging Method:
    Box & Tube , Carton
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!