- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 6-745129-9
TE Connectivity / AMP Brand
6-745129-9
SHLDING FERRULE,PLTD,BULK PKG
View Datasheet Ask the Datasheet Accessories Notify Me
- Ferrule
- Ferrule Type = Crimp
- Ferrule Diameter = 8.00 mm
- Shell Size = 1, 2, 5
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-745129-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Ferrule |