- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66598-7
66598-7
TE Connectivity / AMP Brand
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Finish - Crimp Terminatio ...
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Finish - Crimp Termination - Strip Form.
Product Highlights:
- Socket
- Bright Tin-Lead Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.79 - 3.81 mm
- Brass Contact Base Material
Search Keywords: 665987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66598-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Accessories