- Home ›
- All Products›
- 1-66598-0
1-66598-0
TE Connectivity / AMP Brand
III+ SKT,18-14,TIN,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ SKT,18-14,TIN,STRIP
Product Highlights:
- Socket
- Bright Tin Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.79 - 3.81 mm
- Brass Contact Material
Search Keywords: 1665980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66598-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Contact Type:Contact
-
Contact Orientation:Straight
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Packaging Quantity:4000
-
Packaging Method:Reel
-
Contact Type:Socket
-
Wire Insulation Support:With
-
Contact Current Rating (Max):13 A
-
Contact Underplating Material:Nickel
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Base Material:Brass
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Underplating Material Thickness:30 µin, .76 µm
-
Wire Size:18 – 14 AWG, .8 – 2 mm²
-
Operating Temperature Range:-55 – 90 °C, -67 – 194 °F
-
Wire Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
143 Weeks
can ship
2/26/29
Price (USD)
Qty
Unit Price
2,000
$1.2077
4,000
$0.6394
6,000
$0.4499
8,000 +
$0.4409
Click for Quote
Log in
to unlock special pricing
Accessories