- 首页 ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609065-4
6609065-4
TE Connectivity / AMP Brand
10EDP=F7690 S0
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
10EDP=F7690 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EDP (1-10 Amp) Series
- General Purpose Application
- Mount Style = Printed Circuit Mount
Search Keywords: 66090654
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:6609065-4
-
Alias/AKA:10EDP
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
25 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:36.6 x 31.5 x 24.15 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
104
可立即发货
已订购:
150
可以发货 11/30/26
缺货数量的起订量:
38
25 Weeks
可以发货
11/23/26
PRICE (USD)
数量
Unit Price
1
$28.36
10
$21.80
25
$19.54
38
$19.23
75
$18.89
113
$18.31
150 +
$17.25
Click for Quote
Log in
解锁特价