- 首页 ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609027-1
描述
+
1EK1=F7081 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090271
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:6609027-1
-
Alias/AKA:1EK1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:78.7 x 71.4 x 23.1 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,796
Ships today, if you order in
库存数量的起订量:
4
缺货数量的起订量:
4
15 Weeks
可以发货
8/21/26
PRICE (USD)
数量
Unit Price
4
$38.34
5
$38.25
10
$38.15
18
$38.06
36
$23.42
54
$18.54
72 +
$18.17
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments