Available Replacements
ROHs Equivalent
5646954-1
5646954-1

TE Connectivity / AMP Brand

In Stock: 15,018

Minimum Order: 38

VIEW PRODUCT
Image is representational - see mfr. specs

ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE
Product Highlights:
  • Plug
  • Number of Positions = 4
  • PCB Mount Angle = Right Angle
  • Not Keyed
  • Tin-Lead Solder Tail Contact Plating
Search Keywords: 6469541
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    646954-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Number of Contacts:
    4
  • Termination Method:
    PRESS FIT
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,017
Ships today, if you order in
Minimum Order Quantity:
15
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.511
15
$5.010
65
$4.920
150
$4.820
300
$4.730
760
$4.650
5,000 +
$3.410
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!