- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 223995-1
223995-1
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, UNIVERSAL POWER MODULE
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSEMBLY, UNIVERSAL POWER MODULE
Product Highlights:
- Receptacle
- Number of Positions = 4
- Not Keyed
Search Keywords: 2239951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:223995-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
46 -
Type:Universal Power Module
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.