Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6469074-1

HM-ZD 4PR HDR ASSY 1.8MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HM-ZD 4PR HDR ASSY 1.8MM
Product Highlights:
  • Header
  • Connector Type = 10 Column
  • Interface Type = HM-Zd
  • Contact Type = ACTION PIN Post
  • Feedthrough Post Length = 1.80 mm
Search Keywords: 64690741
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6469074-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Hard Metric
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    80
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6469074-1 RoHS compliant?
Yes, 6469074-1 is RoHS compliant.
What is the lead time for 6469074-1?
The standard lead time for 6469074-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 361
Can Ship immediately
MOQ for out of Stock Qty:
45
2 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.27
10
$18.41
25
$17.77
45
$17.33
90
$16.75
135
$16.44
180 +
$16.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!