- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644884-7
644884-7
TE Connectivity / AMP Brand
MTA-100 HEADER ASSEMBLY,NARROW, .025 SQUARE STRAIGHT POST, .000030 GOLD PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
MTA-100 HEADER ASSEMBLY,NARROW, .025 SQUARE STRAIGHT POST, .000030 GOLD PLATED
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 7
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 6448847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644884-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$0.9078
400
$0.8874
750
$0.8670
1,500
$0.8568
5,000
$0.8364
10,000
$0.8160
25,000 +
$0.6732
Click for Quote
Log in
to unlock special pricing