Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

644180-6

13P MTA100 HDRASY,OM#3,6,10,12

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
13P MTA100 HDRASY,OM#3,6,10,12
Search Keywords: 6441806
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 644180-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 644180-6 RoHS compliant?
Yes, 644180-6 is RoHS compliant.
What is the lead time for 644180-6?
The standard lead time for 644180-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,000
Ships today, if you order in
Minimum Order Quantity:
250
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.6201
1,000
$0.5717
2,500
$0.5037
5,000
$0.4604
7,500
$0.4479
10,000
$0.4259
15,000 +
$0.4137
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!