- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640442-3
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
1-640442-3
13P MTA100 CONN ASSY BLU
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
13P MTA100 CONN ASSY BLU
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 13
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 16404423
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640442-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 13 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 1-640442-3 discontinued?
Yes, 1-640442-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-640442-3 RoHS compliant?
No, 1-640442-3 is not RoHS compliant.
What is the lead time for 1-640442-3?
The standard lead time for 1-640442-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories