In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
02P MTA156 PSTD CONN ASSY ORNG
Datasheet | Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
02P MTA156 CONN ASSY 18AWG ORA
Wire-To-Board Connector - 18 AWG - 3.96 mm - 2 Contacts - Receptacle - MTA-156 Series - ID ...
02P MTA156 CONN ASSY 20AWG YEL
02P MTA156 CONN ASSY 22AWG RED
Wire-To-Board Connector - 24 AWG - 3.96 mm - 2 Contacts - Receptacle - MTA-156 Series - ID ...
02P MTA156 CONN ASSY 26AWG BLU
02P MTA156 ASSY ON TAPE LF
02P MTA156 CONN ASSY 24AWG WHT
02P MTA156 CONN ASSY ON TAPE
02P MTA156 CONN ASSY 26AWG LF
02P MTA156 CONN ASSY 20AWG LF
02P MTA156 CONN ASSY 22AWG LF
02P MTA156 CONN ASSY 24AWG LF
02C MTA156 ASSY ON TAPE LF
02P MTA156 CONN ASSY 18AWG LF
02P MTA156 CONN ASSY 18AWG BL
3-641522-2
In Stock: 0
Minimum Order Quantity: 625