Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640456-7

Wire-To-Board Connector - Vertical - 2.54 mm - 7 Contacts - Header - MTA-100 Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Vertical - 2.54 mm - 7 Contacts - Header - MTA-100 Series - Through Hole.
Product Highlights:
  • MTA-100 Connectors
  • 7 Position
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 6404567
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640456-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 7
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640456-7 RoHS compliant?
Yes, 640456-7 is RoHS compliant.
What is the lead time for 640456-7?
The standard lead time for 640456-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,002
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2730
500
$0.2015
2,500
$0.1931
5,000
$0.1873
7,500
$0.1868
25,000
$0.1864
50,000
$0.1859
100,000 +
$0.1854
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!