Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640453-7

07P MTA100 HDR ASSY SQ R/A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
07P MTA100 HDR ASSY SQ R/A
Product Highlights:
  • Header
  • 7 Positions
  • Connector Style = Plug
  • Contact Type = Pin
  • MTA-100 Product Line
Search Keywords: 6404537
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640453-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640453-7 RoHS compliant?
Yes, 640453-7 is RoHS compliant.
What is the lead time for 640453-7?
The standard lead time for 640453-7 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,725
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.924
100
$0.780
250
$0.740
500
$0.662
1,000
$0.606
1,500
$0.604
2,000 +
$0.564
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!