- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63196-1
TE Connectivity / AMP Brand
63196-1
PL 187 RECEPTACLE 24-20 AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63196-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:20-24 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C