Image is representational - see mfr. specs

3430 H2 1% 470R 100ppm 1k RL

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
3430 H2 1% 470R 100ppm 1k RL
Search Keywords: 621765626
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    6-2176562-6
  • Alias/AKA:
    3430H2F470RTDF
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    470 Ω
  • Power Rating:
    2 W
  • Temperature Coefficient:
    ±100 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
12 Weeks 可以发货 8/25/26
缺货订单
PRICE (USD)
数量
Unit Price
1,000
$0.1362
3,000
$0.1224
5,000
$0.1221
8,000
$0.1207
25,000
$0.1035
50,000
$0.0936
100,000
$0.0877
150,000 +
$0.0866
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!