- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61668-1
61668-1
TE Connectivity / AMP Brand
BIF-LEAF CONT CR/SNAP SNPB/BR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
BIF-LEAF CONT CR/SNAP SNPB/BR
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 616681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61668-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Manufacturer Stock:
68,865
can ship
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6000
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,500
$0.2353
6,000
$0.2348
12,000
$0.1444
18,000
$0.1143
24,000 +
$0.1121
Click for Quote
Log in
to unlock special pricing